Stmicroelectronics EVAL6924U technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6924U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.