
Stmicroelectronics EVAL6926D technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 800mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6926D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.