
Stmicroelectronics EVALED7707 technical specifications.
| Lead Free | Contains Lead |
| Operating Supply Voltage | 32V |
| Output Current | 75mA |
| Output Current per Channel | 85mA |
| Output Voltage | 36V |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVALED7707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.