
This USB transceiver evaluation kit from Stmicroelectronics features a data rate of 128Kbps and is designed for lead-free applications. The kit is a single unit packaged in bulk and is compliant with RoHS regulations. It operates with a supply current of up to 2A and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Data Rate | 128Kbps |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Operating Supply Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
