BOARD EVALUATION FOR PM6680
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics EVALPM6680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Output Current | 5A |
| Output Power | 13.25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVALPM6680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.