PWD13F60 Gate and Power Driver Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | PWD13F60 |
| Supported Device Technology | Gate and Power Driver |
| Number of Outputs | 2 |
| Input Voltage Range | 6.5VDC(Min) |
| Product Length | 53mm |
| Product Width | 48mm |