STGAP2DM Gate and Power Driver 26VDC Output Demonstration Board
Checking distributor stock and pricing after the page loads.
| Supported Device | STGAP2DM |
| Supported Device Technology | Gate and Power Driver |
| Number of Outputs | 1 |
| Output Voltage Range | 26(Typ)VDC |
| Output Current | 4000mA |
| Input Voltage Range | 3.3VDC(Typ)|5VDC(Typ) |