
Stmicroelectronics EVL150W-ADP-SR technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL150W-ADP-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.