
Power Management IC Development Tools SMPS Demo 80+ 250W L6563S L6591 Viper27
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 264V |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVL250W-ATX80PL |
| RoHS | Compliant |