Stmicroelectronics EVL6563H-100W technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL6563H-100W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.