Stmicroelectronics EVL6563H-250W technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Output Voltage | 400V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL6563H-250W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.