Stmicroelectronics EVL6566A-75WADP technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 4A |
| Output Power | 75W |
| Output Voltage | 19V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL6566A-75WADP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.