BOARD EVAL FOR L6566B
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics EVL6566B-40WSTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 1.73A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL6566B-40WSTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.