
Stmicroelectronics EVL6566B-60WFF technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 3.42A |
| Output Power | 60W |
| Output Voltage | 19V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL6566B-60WFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.