
Stmicroelectronics EVL6566B-65W technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 5.4A |
| Output Power | 65W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL6566B-65W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.