Stmicroelectronics EVL6566B-65W-QR technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 3.42A |
| Output Power | 65W |
| Output Voltage | 19V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL6566B-65W-QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.