
Stmicroelectronics EVL6591-90WADP technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 7.5A |
| Output Power | 90W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL6591-90WADP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.