19 V - 90 W ADAPTER WITH PFC FOR LAPTOP COMPUTERS BASED ON THE L6563H AND L6699
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics EVL6699-90WADP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EVL6699-90WADP technical specifications.
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics EVL6699-90WADP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.