STNRG011 AC to DC Switching Converter 12VDC Output Demonstration Board
Stmicroelectronics EVLSTNRG011-150 technical specifications.
| Supported Device | STNRG011 |
| Supported Device Technology | AC to DC Switching Converter |
| Output Power | 150W |
| Output Voltage Range | 12(Typ)VDC |
| Input Voltage Range | 90VAC to 264VAC |
| Efficiency | >90% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.