
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics EVLVIP27L-12WS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Power | 12W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VIPer™ plus |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVLVIP27L-12WS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.