MCU 16-bit ST10 CISC/RISC 256KB Flash 5V 144-Pin TQFP Tray
Stmicroelectronics F271-AEA-T technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | I2C, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.