
16-bit microcontroller featuring 256KB FLASH memory and 12KB RAM. Operates at up to 40MHz with an internal oscillator. Supports I2C, CAN, UART, USART, and EBI/EMI interfaces. Offers 111 programmable I/Os, 4 timers/counters, and peripherals including POR, PWM, and WDT. Packaged in TQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V and an extended temperature range of -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics F272-BAG-T-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics F272-BAG-T-TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics F272-BAG-T-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.