4x135W / 2x270W low voltage operation PWM digital input power amplifier with I<sup>2</sup>C diagnostics and step-up driver
Sign in to ask questions about the Stmicroelectronics FDA4100LV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics FDA4100LV-T technical specifications.
| Number of Terminals | 92 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Screening Level | AEC-Q100 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics FDA4100LV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.