
Stmicroelectronics FLC01-200B technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FLC01-200B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
