
Stmicroelectronics FLC01-200H technical specifications.
| Package/Case | TO-251 |
| Height | 7.45mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FLC01-200H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
