
Stmicroelectronics FLC10-200B technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FLC10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FLC10-200B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.