FREEMAN LITE IDTV SOC WORLDWIDE H.264/MPEG DECODER + FAROUDJA VIDEO PROCESSING
Stmicroelectronics FLI7510-AA technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 956 |
| PCB | 956 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics FLI7510-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.