
This single output linear regulator from Stmicroelectronics operates within a temperature range of 0°C to 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum operating supply voltage of 7V and a maximum output current of 10mA. The supply current is 3mA. The regulator is packaged in quantities of 3000 and comes in rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics FSCT17A-UH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics FSCT17A-UH5 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FSCT17A-UH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
