The GAL16V8-15HC1 is a 20-terminal PAL-type IC from STMicroelectronics, designed to operate within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V and a maximum clock frequency of 41.6MHz. The IC has 18 inputs and 8 outputs, and is packaged in a quad terminal position. The GAL16V8-15HC1 is a commercial-grade device, suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 41.6 |
| Number of Inputs | 18 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |