
Stmicroelectronics GG25LAJ technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 45uA |
| Output Voltage | 4.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptimGauge™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics GG25LAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
