
Stmicroelectronics GS-D200S technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GS-D200 |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics GS-D200S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.