
Board mount DC-DC converter module with a single adjustable output, capable of delivering up to 4A and 140W. Features a wide input voltage range from 9V to 46V DC, with an output voltage adjustable from 5.1V to 40V. Achieves up to 90% efficiency and operates within a temperature range of -20°C to 85°C. This through-hole mounted module measures 3.37 inches in length, 2.64 inches in width, and 0.84 inches in height.
Stmicroelectronics GS-R400V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Efficiency | 90% |
| Height | 0.84inch |
| Lead Free | Lead Free |
| Length | 3.37inch |
| Max Input Voltage (DC) | 46V |
| Min Input Voltage (DC) | 9.1V |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Output Power | 140W |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Nominal Output Voltage | 40V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GS-R400 |
| Voltage - Output 1 | 40V |
| Width | 2.64inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS-R400V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
