
The GS-R400V/2 is a 24V adjustable output power supply with a maximum output current of 20A. It operates within a temperature range of -20°C to 85°C and has a maximum input voltage of 40V. The device is packaged in bulk and is not RoHS compliant. It measures 50.8mm in length and 14.7mm in height.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics GS-R400V/2 technical specifications.
| Efficiency | 90% |
| Height | 14.7mm |
| Length | 50.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.