1-OUTPUT DC-DC REG PWR SUPPLY MODULE
Stmicroelectronics GS-R400VB technical specifications.
| Efficiency | 90% |
| Max Input Voltage | 46V |
| Min Input Voltage | 9.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Output Power | 140W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 40V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS-R400VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.