
Stmicroelectronics GS-R424 technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 0.84inch |
| Length | 3.37inch |
| Max Input Voltage | 46V |
| Min Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GS-R400 |
| Voltage - Output 1 | 24V |
| Width | 2.64inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS-R424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
