1-OUTPUT DC-DC REG PWR SUPPLY MODULE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics GS-R424/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 90% |
| Max Input Voltage | 40V |
| Min Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS-R424/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.