The GS2T5-9 DC/DC converter features a commercial temperature grade and a 4-pin package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a single output and a maximum load regulation of 0.056. It is designed for use in general applications.
Sign in to ask questions about the Stmicroelectronics GS2T5-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics GS2T5-9 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.056 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics GS2T5-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.