1-OUTPUT 2W DC-DC REG PWR SUPPLY MODULE
Stmicroelectronics GS2TX-9 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 250mA |
| Number of Outputs | 1 |
| Output Current | -250mA |
| Output Power | 2.25W |
| Output Voltage | 9.45V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GS2TX |
| RoHS | Not CompliantNo |
No datasheet is available for this part.