
The GS-R405 5.1V 20A fixed output power module is a through-hole mounted device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a package height of 14.7mm and dimensions of 50.8mm in length and width. The module is available in rail or tube packaging and is part of the GS-R405 series.
Stmicroelectronics GSR4052 technical specifications.
| Package/Case | Module |
| Height | 14.7mm |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Fixed |
| Output Voltage | 5.1V |
| Packaging | Rail/Tube |
| Series | GS-R405 |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.