The HCC40193BK is a 16-terminal binary counter IC from Stmicroelectronics, featuring a temperature grade of MILITARY and a screening level of ESCC9000. It operates over a temperature range of -55°C to 125°C and is packaged in a R-XDFP-F16 type. This counter IC is designed for use in high-reliability applications and is suitable for use in environments where high temperature stability is required.
Stmicroelectronics HCC40193BK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Count Direction | BIDIRECTIONAL |
| Screening Level | ESCC9000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.