
Quad 2-input NOR Gate IC, featuring four independent NOR gates within a single PDIP package. Operating with a supply voltage range of 3V to 20V, this CMOS logic component offers a typical quiescent current of 5uA and a maximum operating temperature of 125°C. Each gate provides a high-level output current of -2.4mA and a low-level output current of 2.4mA, with a propagation delay of 80ns. Designed for through-hole mounting, this RoHS compliant component is ideal for digital logic applications.
Sign in to ask questions about the Stmicroelectronics HCF4001BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4001BEY technical specifications.
| Package/Case | PDIP |
| Height | 4.59mm |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4001BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
