
Quad 2-Input NOR Gate IC, CMOS technology, operating from a 3V to 20V supply range with a nominal 20V. Features four independent 2-input NOR gates, each with a propagation delay of 80ns and a turn-on delay time of 200ns. Offers high level output current of -2.4mA and low level output current of 2.4mA, with a general output current of 6.8mA. Packaged in SOP for surface mounting, this RoHS compliant component operates between -55°C and 125°C.
Stmicroelectronics HCF4001M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
No datasheet is available for this part.