
CMOS buffer/line driver featuring dual complementary inverters. This integrated circuit offers three input and three output lines, with a logic function of inverter and inverting polarity. Operating across a wide temperature range from -55°C to 125°C, it supports a supply voltage range of 3V to 20V, with a typical operating voltage of 18V. The device boasts a low quiescent current of 20nA and a maximum power dissipation of 100mW, with propagation delay of 50ns. Packaged in SO surface mount format, it is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics HCF4007UBM013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4007UBM013TR technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 20nA |
| Radiation Hardening | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4007UBM013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
