
The HCF4009UM013TR is a 6-input 6-output inverting logic gate from Stmicroelectronics, packaged in a SOP16 configuration. It can handle a maximum supply voltage of 20V and a minimum supply voltage of 3V, with a maximum operating temperature range of -55°C to 125°C. The gate can dissipate up to 200mW of power and has a propagation delay of 60ns. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Stmicroelectronics HCF4009UM013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4009UM013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1.25mA |
| Low Level Output Current | 6.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4009UM013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.