Hex Schmitt Trigger IC, featuring six independent Schmitt trigger buffers/inverters. This CMOS logic device operates with a minimum supply voltage of 3V and a maximum of 20V, with a nominal supply voltage of 20V. It offers a high-level output current of -2.4mA and a low-level output current of 2.4mA, with a total output current of 6.8mA. The component has a propagation delay of 280ns and a turn-on delay time of 120ns, with a quiescent current of 20uA. Packaged in DIP, it supports through-hole and surface mount configurations and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics HCF40106BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF40106BEY technical specifications.
| Package/Case | DIP |
| Height | 1.65mm |
| High Level Output Current | -2.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 280ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.057144oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40106BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.