
Hex Schmitt Trigger IC, a CMOS logic device featuring six independent Schmitt trigger buffers/inverters. Operating from a 3V to 20V supply voltage range, this component offers a propagation delay of 120ns. It is housed in a surface-mount SOP package with dimensions of 8.75mm (L) x 4mm (W) x 1.65mm (H). Suitable for a wide temperature range of -55°C to 125°C, it provides ±2.4mA high/low level output current and 6.8mA maximum output current.
Sign in to ask questions about the Stmicroelectronics HCF40106M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF40106M013TR technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| High Level Output Current | -2.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 120ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40106M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
