
Hex Schmitt Trigger IC, featuring six independent inverter circuits with Schmitt trigger inputs. This CMOS logic device operates from a 3V to 20V supply voltage range and offers a high level output current of 6.8mA and a low level output current of 6.8mA. Designed for surface mounting in an SOIC package, it boasts a wide operating temperature range from -55°C to 125°C. Propagation delay is 120ns, with a turn-on delay time of 140ns and a quiescent current of 20uA. This AEC-Q100 qualified component is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics HCF40106YM013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF40106YM013TR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 4000 |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40106YM013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
