
Dual 2-input NAND gate integrated circuit, featuring CMOS technology and a DIP package for through-hole mounting. Operates with a supply voltage range of 3V to 20V, with a typical operating voltage of 15V. Offers a low-level output current of 38mA and a quiescent current of 100µA. Supports a wide operating temperature range from -55°C to 125°C, with propagation delay of 100ns and turn-on delay time of 200ns. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Stmicroelectronics HCF40107BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF40107BEY technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 38mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40107BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
