
IC TRNSLTR UNIDIRECTIONAL 16SO
Sign in to ask questions about the Stmicroelectronics HCF40109M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF40109M013TR technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 290ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1600ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40109M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.