Six-channel, non-inverting hex buffer/converter IC featuring CMOS technology. Operates with a minimum supply voltage of 3V and a maximum of 20V, supporting a wide temperature range from -55°C to 125°C. Delivers 19mA low-level output current and -1.25mA high-level output current. Packaged in a through-hole DIP for easy mounting, this RoHS compliant component offers a propagation delay of 70ns.
Sign in to ask questions about the Stmicroelectronics HCF4010BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4010BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | -1.25mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 19mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 70ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4010BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
